ActiveGreen-30m

Cicor
374-ACTIVEGREEN-30M
ActiveGreen-30m

Mfr.:

Description:
HDMI Cables 4K Slim Active HDMI Cable

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,58 € 109,58 €
100,59 € 1.005,90 €
96,66 € 2.416,50 €
93,46 € 4.673,00 €
82,98 € 8.298,00 €

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: HDMI Cables
RoHS:  
HDMI
19 Position
HDMI
19 Position
Male / Male
30 m
Green
Brand: Cicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Series: Active
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99