Active-25m

Cicor
374-ACTIVE-25M
Active-25m

Mfr.:

Description:
HDMI Cables 4K Slim Active HDMI Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,53 € 66,53 €
59,22 € 592,20 €
56,94 € 1.423,50 €
55,04 € 2.752,00 €
48,87 € 4.887,00 €

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: HDMI Cables
RoHS:  
HDMI
19 Position
HDMI
19 Position
Male / Male
25 m
Silver
Brand: Cicor
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Series: Active
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.