TS391LT50

Chip Quik
910-TS391LT50
TS391LT50

Mfr.:

Description:
Solder Paste No-Clean 50g Sn42/Bi57.6/Ag0.4 T4

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
121
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,88 € 18,88 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Solder
RoHS:  
Solder Paste
Lead Free, No Clean, Thermally Stable
Sn42/Bi57.6/Ag0.4
Jar
Brand: Chip Quik
Product Type: Solder
Subcategory: Solder & Equipment
Unit Weight: 68,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8311900000
CNHTS:
3810100000
CAHTS:
3810100000
USHTS:
3810100000
JPHTS:
381010000
MXHTS:
3810100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS391 No-Clean Solder Paste

Chip Quik TS391 No-Clean Solder Paste is a dispense grade, synthetic paste with no refrigeration required to maintain shelf life. The no-clean solder paste provides excellent wetting compatibility on most board finishes, exhibiting a wide process window with low voiding and long stencil life. Chip Quik TS391 solder paste leaves a clear residue and supports printing speeds up to 125mm/sec. This solder paste is available with three different alloy compositions, each with different melting points, in 15g, 35g, 50g, 250g, and 500g packaging. The RoHS II and REACH compliant paste features a T4 mesh size, 20µm to 38µm range, and a ROL0 flux classification.