TC4-5G

Chip Quik
910-TC4-5G
TC4-5G

Mfr.:

Description:
Thermal Interface Products Heat Sink Thermal Compound - Deep-Space Liquid Metal 79 W/mK 5g/1cc Syringe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,06 € 20,06 €
18,95 € 189,50 €
17,83 € 445,75 €
16,72 € 836,00 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Thermal Interface Products
RoHS:  
Thermal Paste / Thermal Grease / Thermal Gel
Syringe
79 W/m-K
Silver
- 40 C
+ 150 C
Brand: Chip Quik
Container: Syringe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Thermal Interface Products
Size: 5 g
Factory Pack Quantity: 1
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3810100000
ECCN:
EAR99

FEATURED PRODUCTS
CHIP QUIK