TC3-3.5G

Chip Quik
910-TC3-3.5G
TC3-3.5G

Mfr.:

Description:
Thermal Interface Products Heat Sink Thermal Compound - Grey Ultra Max Conductive 3.5g Syringe 3cc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
47
Expected 3/9/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,86 € 12,86 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Thermal Interface Products
RoHS:  
Thermal Paste / Thermal Grease / Thermal Gel
8.5 W/m-K
Gray
- 40 C
+ 150 C
Brand: Chip Quik
Container: Syringe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermal Interface Products
Size: 3.5 g
Factory Pack Quantity: 1
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3910000000
ECCN:
EAR99

FEATURED PRODUCTS
CHIP QUIK