SS-METAL-PEN

Chip Quik
910-SS-METAL-PEN
SS-METAL-PEN

Mfr.:

Description:
Soldering & Desoldering Stations Stainless Steel Solder Paste Squeegee Pen Kit, 0.2mm thick (4 blades)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
23
Expected 3/30/2026
22
Expected 4/8/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,76 € 25,76 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Soldering & Desoldering Stations
RoHS:  
Soldering Kits
Squeegee Pen Kit
Brand: Chip Quik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Soldering Workstation Equipment
Series: SS-METAL-PEN
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

Stainless Steel Solder Paste Squeegee Pen Kit

Chip Quik Stainless Steel Solder Paste Squeegee Pen Kit is used to spread paste using Chip Quik's line of stainless steel stencils onto SMT footprint pads. This kit includes four blade widths: 10mm, 20mm, 30mm, and 40mm. The stainless steel construction ensures the blades are dependable and can handle demanding environments. The 0.2 stainless steel bends slightly to help apply even pressure to the stencil.