SMDSW.031 1LB

Chip Quik
910-SMDSW.0311LB
SMDSW.031 1LB

Mfr.:

Description:
Solder Solder Wire 63/37 Tin/Ld N/C .031 1lb

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
27
Expected 2/16/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,98 € 34,98 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Solder
REACH - SVHC:
Solder Wire
Tin/Lead, No Clean Rosin Core
Sn63/Pb37
0.031 in
2.2 %
Spool
1 lb
Brand: Chip Quik
Product Type: Solder
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 485,595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8311300000
CNHTS:
8311300000
CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
BRHTS:
83113000
ECCN:
EAR99

SMD Solder Wire

Chip Quik SMD Solder Wire is a no-clean, water-washable, halogen-free solder wire with a synthetic flux core that requires no refrigeration. This solder wire is offered in leaded and lead-free versions with diameters of 0.5, 0.8, and .38mm (lead-free models). Chip Quik SMD solder wire is available in 8oz and 16oz (1lb) quantities, with various melting points and composition levels of tin, lead, silver, and copper.