SMDSW.020 1LB

Chip Quik
910-SMDSW.0201LB
SMDSW.020 1LB

Mfr.:

Description:
Solder Solder Wire 63/37 Tin/Ld N/C .020 1lb

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
37
Expected 6/22/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,70 € 35,70 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Solder
REACH - SVHC:
Solder Wire
Tin/Lead, No Clean Rosin Core
Sn63/Pb37
0.02 in
2.2 %
Spool
1 lb
Brand: Chip Quik
Product Type: Solder
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 512,805 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8311900000
CAHTS:
8311900000
USHTS:
8311900000
JPHTS:
831190000
BRHTS:
83119000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SMD Solder Wire

Chip Quik SMD Solder Wire is a no-clean, water-washable, halogen-free solder wire with a synthetic flux core that requires no refrigeration. This solder wire is offered in leaded and lead-free versions with diameters of 0.5, 0.8, and .38mm (lead-free models). Chip Quik SMD solder wire is available in 8oz and 16oz (1lb) quantities, with various melting points and composition levels of tin, lead, silver, and copper.