SMDIN100

Chip Quik
910-SMDIN100
SMDIN100

Mfr.:

Description:
Solder Indium Solder Wire (In100) 0.031" diameter - 10 ft with 2cc SMD291 flux

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
30
Expected 6/25/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,48 € 27,48 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Solder
RoHS:  
Solder Wire
Lead Free, Rosin Core
In100
0.8 mm
Spool
Brand: Chip Quik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Solder
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8311900000
CNHTS:
8311900000
CAHTS:
8311900000
USHTS:
8311900000
JPHTS:
831190000
BRHTS:
83119000
ECCN:
EAR99