SMD291AX500T3

Chip Quik
910-SMD291AX500T3
SMD291AX500T3

Mfr.:

Description:
Soldering Flux SODR PASTE W/LD (T3) 63n/37b 500g JAR NC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,68 € 77,68 €
72,65 € 435,90 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Soldering Flux
RoHS: N
Flux
Paste, No Clean
Brand: Chip Quik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Soldering Flux
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3810100000
ECCN:
EAR99