SMD-SC-SAC405-0.031-1oz

Chip Quik
910-SMDSCSAC405003
SMD-SC-SAC405-0.031-1oz

Mfr.:

Description:
Solder Sn95.5/Ag4.0/Cu0.5 .031" Solder Wire 1oz Spool (Solid Core) SAC405 (Tin/Silver/Copper)

In Stock: 53

Stock:
53 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,91 € 18,91 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Solder
RoHS:  
Solder Wire
Lead Free, Solid Wire
Sn95.5/Ag04/Cu0.5
0.8 mm
Spool
Brand: Chip Quik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Solder
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8311300000
CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
BRHTS:
83113000
ECCN:
EAR99

Solder Wire

Chip Quik Solder Wire is available in various flux-core options and numerous alloy configurations. Wire options include no flux core (solid solder wire), no-clean synthetic (ROL0), no-clean water-washable synthetic (REL0), and 2.5% no-clean water-washable (REL0) flux core. The Chip Quik Solder Wire lineup features wire diameters from 0.38mm to 1mm and melting points from +138°C to +240°C. The solder wire is RoHS 3 and REACH compliant, except for the leaded varieties.