SK0013

Chip Quik
910-SK0013
SK0013

Mfr.:

Description:
Sockets & Adapters SOIC-8 Narrow Socket to DIP-8 Adapter (3.9 mm body, 1.27 mm pitch)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,54 € 33,54 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Sockets & Adapters
RoHS:  
Socket Adapters
8-Pin SOICN
Brand: Chip Quik
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Socket to DIP Adapters

Chip Quik Socket to DIP Adapters come fully assembled and feature an immersion gold PCB finish. These adaptors are available in MSOP-8/10 to DIP-8/10, QFN-20 to DIP-20, and SOIC-8/16/20 to DIP-8/16/20 (narrow/wide) configurations. These products exhibit gold-plated DIP pins. The socket to DIP adapters operate within -40°C to 130°C temperature range with 260°C PCB reflow maximum temperature. These RoHS-compliant products showcase FR-4 UL 94V-0 PCB construction and IPC-A-610 Class II PCB assembly standards.