SBB136

Chip Quik
910-SBB136
SBB136

Mfr.:

Description:
PCBs & Breadboards 136 pts solder-in breadboard

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
130
Expected 6/1/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: PCBs & Breadboards
RoHS:  
Solderless Breadboards
Solderless
136 pts solder-in breadboard
58.42 mm
40.64 mm
Brand: Chip Quik
Height: 1.6 mm
Product Type: Breadboards, Protoboards and Accessories
Subcategory: Prototyping
Unit Weight: 12,559 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CNHTS:
8534009000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBB Solder-In Breadboards

Chip Quik SBB Solder-In Breadboards copy the routing of their 1/4 size solderless counterparts. These breadboards have an immersion gold finish and allow direct transfer of circuits from a solderless prototype environment to facilitate field or functional in-system testing. The Chip Quik breadboards are 1/16" (1.6mm) thick, accept a variety of wires (32AWG to 20AWG), and are offered with either two or four mounting holes. The 136- and 206-pt models contain two white, rectangular silkscreen areas for writing on with a pencil or pen. The breadboards' PCB construction is graded FR-4 UL 94V-0 with an operating temperature range of -40°C to +130°C (-40°F to +266°F).