PA0027C

Chip Quik
910-PA0027C
PA0027C

Mfr.:

Description:
PCBs & Breadboards uMAX-10/uSOP-10/MSOP-10 to DIP-10 SMT Adapter (0.5 mm pitch) Compact Series

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
20
Expected 6/1/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,10 € 6,10 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: PCBs & Breadboards
RoHS:  
Surface Mount Adapters
uMAX-10/uSOP-10/MSOP-10 to DIP-10 SMT Adapter
12.7 mm
10.16 mm
Brand: Chip Quik
Contact Material: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Height: 1.6 mm
Product Type: Breadboards, Protoboards and Accessories
Spacing: 2.7 mm
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000070
ECCN:
EAR99