METAL-WIPES

Chip Quik
910-METAL-WIPES
METAL-WIPES

Mfr.:

Description:
Chemicals Metal Chelating Wipes (IPA/Water/Chelating Agent Lint-Free) - 100 wipes, 9"x6.1" each

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Wipes
Metal Chelating Wipe
Brand: Chip Quik
Contains Lead: No
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Description/Function: 100 Wipes
Product Type: Chemicals
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3810100000

Metal Chelating Wipes

Chip Quik Metal Chelating Wipes help remove metal from surfaces and skin by producing water-soluble metal-citrate compounds with metals present, allowing them to be wiped away. These metal wipes offer a shelf life of more than two years and should be stored refrigerated or at a 3°C to 25°C temperature range. The metal wipes anti-static include an anti-static agent in order to reduce or eliminate the buildup of static electricity on surfaces. These metal chelating wipes are flammable, lead-free, and RoHS 3 and REACH compliant.