IPC0258-S

Chip Quik
910-IPC0258-S
IPC0258-S

Mfr.:

Description:
Other Tools WQFN-14 (510BR) (0.5 mm pitch, 2.5 x 2.5 mm body) Stainless Steel Stencil

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,97 € 9,97 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Other Tools
RoHS:  
Accessories and Replacement Parts
Stencil
Brand: Chip Quik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Length: 2.5 mm
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 2.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

IPC02x Stainless Steel Stencils

Chip Quik IPC02x Stainless Steel Stencils are designed to work with the PCB footprint. These stencils are RoHS 3 compliant, REACH-compliant, and lead-free and available in 0.9" x 1.3" x 0.004" dimensions.