IPC0247

Chip Quik
910-IPC0247
IPC0247

Mfr.:

Description:
PCBs & Breadboards Module-6 to DIP-6 SMT Adapter (0.966 mm pitch, 3.76 x 3.00 mm body)

In Stock: 49

Stock:
49 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,86 € 3,86 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: PCBs & Breadboards
RoHS:  
Adapters
SMT Adapter
3.76 mm
3 mm
Brand: Chip Quik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Breadboards, Protoboards and Accessories
Spacing: 0.966 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
ECCN:
EAR99

IPC02x SMT Adapters

Chip Quik IPC02x SMT Adapters are available in various pitch and dimensions. These adapters are lead-free, REACH-compliant, and RoHS 3-compliant.