IPC0246-S

Chip Quik
910-IPC0246-S
IPC0246-S

Mfr.:

Description:
Other Tools Module-5 (0.822 mm pitch, 3.5 x 2.65 mm body) Stainless Steel Stencil

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,97 € 9,97 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Other Tools
RoHS:  
Accessories and Replacement Parts
Stencil
Brand: Chip Quik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Length: 3.5 mm
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 2.65 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99