IPC0245

Chip Quik
910-IPC0245
IPC0245

Mfr.:

Description:
PCBs & Breadboards BGA-4 to DIP-4 SMT Adapter (0.4 mm pitch, 0.88 x 0.88 mm body)

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,17 € 3,17 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: PCBs & Breadboards
RoHS:  
Adapters
SMT Adapter
0.88 mm
0.88 mm
Brand: Chip Quik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Breadboards, Protoboards and Accessories
Spacing: 0.4 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
ECCN:
EAR99