IPC0245-S

Chip Quik
910-IPC0245-S
IPC0245-S

Mfr.:

Description:
Other Tools BGA-4 (0.4 mm pitch, 0.88 x 0.88 mm body) Stainless Steel Stencil

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,97 € 9,97 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Other Tools
RoHS:  
Accessories and Replacement Parts
Stencil
Brand: Chip Quik
Length: 0.88 mm
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 0.88 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8466940000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPC02x Stainless Steel Stencils

Chip Quik IPC02x Stainless Steel Stencils are designed to work with the PCB footprint. These stencils are RoHS 3 compliant, REACH-compliant, and lead-free and available in 0.9" x 1.3" x 0.004" dimensions.