IPC0193SOCKET

Chip Quik
910-IPC0193SOCKET
IPC0193SOCKET

Mfr.:

Description:
PCBs & Breadboards PLCC-68 Socket to DIP-68 SMT Adapter (1.27 mm pitch, 25 x 25 mm body)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 6/22/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,91 € 18,91 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: PCBs & Breadboards
RoHS:  
Adapters
SMT Adapter
25 mm
25 mm
Brand: Chip Quik
Product Type: Breadboards, Protoboards and Accessories
Spacing: 1.27 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLCC-68 Socket to DIP-68 SMT Adapter

Chip Quik PLCC-68 Socket to DIP-68 SMT Adapter operates within the -40°C to 130°C temperature range and features a 260°C reflow maximum temperature. The top side of the Printed Circuit Board (PCB) fits the socket, and the bottom side includes pads for two single row surface mount vertical headers. This adapter features a 25mm x 25mm body width and 1.27mm pin pitch and is available in 30.48mm x 86.36mm x 1.6mm dimensions. The PCB construction is FR-4 UL94V-0 rated, and the board assembly standard is IPC-A-610 Class II.