HDR-SOICW-80

Chip Quik
910-HDR-SOICW-80
HDR-SOICW-80

Mfr.:

Description:
Headers & Wire Housings SMT to SOIC-Wide Header (1.27mm Pitch, 80 Pin, for 300 mil IC body) (SOIC80W/SOIC-80W)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,16 € 5,16 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Headers & Wire Housings
RoHS:  
Headers
80 Position
1.27 mm (0.05 in)
2 Row
PCB Mount
Solder Pin
Gold
- 40 C
+ 130 C
Brand: Chip Quik
Current Rating: 1 A
Housing Gender: Male
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDR-SOICx-80 Headers

Chip Quik HDR-SOICx-80 Headers are Surface Mount (SMT) to Surface Mount (SMT) header pins designed to mount to a SOIC footprint. These headers feature a -40°C to 130°C temperature range, 260°C reflow maximum temperature, and 1.27mm pitch. The HDR-SOICN-80 is an SMT to SOIC narrow header featuring an 80-pin for 150-mil/200-mil IC body. The HDR-SOICW-80 is an SMT to SOIC-wide header featuring an 80-pin for a 300-mil IC body. These headers are lead-free, RoHS 3, and REACH compliant and come in a gold-plated PA6T plastic body (320°C melting point).