DIP600-SOIC-28N

Chip Quik
910-DIP600-SOIC-28N
DIP600-SOIC-28N

Mfr.:

Description:
Sockets & Adapters DIP-28 (0.6" width, 0.1" pitch) to SOIC-28 Narrow (1.27mm pitch, 150/200 mil body) Adapter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,14 € 10,14 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Sockets & Adapters
RoHS:  
Adapters
DIP-28 to SOIC-28
Brand: Chip Quik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Dimensions: 71.12 mm x 17.78 mm x 1.6 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
ECCN:
EAR99

DIP600 SOIC Adapters

Chip Quik DIP600 Single Outline Integrated Circuits (SOIC) Adapters feature wide and narrow-bodied adapters and are available in 8 to 28 Dual In-Line Package (DIP) range. These adapters offer a 1A current rating per contact, ≤20mΩ contact resistance per contact, and ≥500MΩ insulation resistance (V=100V). The DIP600 SOIC adapters consist of FR-4 UL94V-0 PCB construction and PA6T plastic body construction. These adapters operate from -40°C to 130°C temperature range and feature 300VAC withstanding voltage per minute. The DIP600 SOIC adapters pin arrangement ranges from 2x4 to 2x14.