DIP600-SOIC-22N

Chip Quik
910-DIP600-SOIC-22N
DIP600-SOIC-22N

Mfr.:

Description:
Sockets & Adapters DIP-22 (0.6" width, 0.1" pitch) to SOIC-22 Narrow (1.27mm pitch, 150/200 mil body) Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,11 € 9,11 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Sockets & Adapters
RoHS:  
Adapters
DIP-22 to SOIC-22
Brand: Chip Quik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Dimensions: 55.88 mm x 17.78 mm x 1.6 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000070