DIP300-SOIC-14N

Chip Quik
910-DIP300-SOIC-14N
DIP300-SOIC-14N

Mfr.:

Description:
IC & Component Sockets DIP-14 (0.3" width, 0.1" pitch) to SOIC-14 Narrow (1.27mm pitch, 150/200 mil body) Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,87 € 6,87 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: IC & Component Sockets
RoHS:  
DIP Sockets
14 Position
2 Row
1.27 mm
Through Hole
Gold
- 40 C
+ 130 C
Brand: Chip Quik
Case Style: DIP
Contact Material: Brass
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Style: PCB Mount
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIP300 SOIC Adapters

Chip Quik DIP300 Single Outline Integrated Circuits (SOIC) feature wide- and narrow-bodied adapters with a 10-28 dual in-line package (DIP) range. The SOICs offer an FR-4 UL 94V-0 PCB, a PA6T plastic body, and a gold-plated pin construction within its 1.27mm pitch. The Chip Quik DIP300 SOICs provide a ≤20mΩ contact resistance per contact and ≥500MΩ insulation resistance at 100V. The SOICs operate within a -40°C to +130°C temperature range and feature a 300VAC withstanding voltage per minute.