DIP300-SOIC-10W

Chip Quik
910-DIP300-SOIC-10W
DIP300-SOIC-10W

Mfr.:

Description:
IC & Component Sockets DIP-10 (0.3" width, 0.1" pitch) to SOIC-10 Wide (1.27mm pitch, 300 mil body) Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,30 € 7,30 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: IC & Component Sockets
RoHS:  
DIP Sockets
10 Position
2 Row
1.27 mm
Through Hole
Gold
- 40 C
+ 130 C
Brand: Chip Quik
Case Style: DIP
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Style: PCB Mount
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
ECCN:
EAR99