DECSIL-55CC

Chip Quik
910-DECSIL-55CC
DECSIL-55CC

Mfr.:

Description:
Chemicals Chemicals Dielectric Silicone Grease / Lubricant 55ml (55cc/55g Syringe) Electronics Grade Translucent

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,16 € 17,16 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Chemicals
RoHS:  
Greases & Lubricants
Dielectric Silicone Grease
55 cc
Brand: Chip Quik
Contains Lead: Yes
Package Type: Syringe
Product Type: Chemicals
Factory Pack Quantity: 1
Subcategory: Supplies
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
3403990000
JPHTS:
340399000
MXHTS:
3403999900
BRHTS:
34039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dielectric Silicone Grease

Chip Quik Dielectric Silicone Grease are electronics-grade translucent color grease designed to insulate electronics components. This silicone grease is water and moisture-resistant and lubricates and seals parts. The non-curing dielectric silicone grease retains consistency and features a 1g/cc density and dielectric strength of >700V/mil (27kV/mm). The dielectric silicone grease has an operating temperature range of -57°C to 204°C. Applications include corrosion protection for copper conductors, device leads, and battery terminals, cable-pulling lubrication, and lubricant for bearings, bushings, gears, and chains.