CQ4LF

Chip Quik
910-CQ4LF
CQ4LF

Mfr.:

Description:
Soldering Flux Liquid Flux No-Clean in 10ml Pen w/tip

In Stock: 414

Stock:
414
Can Dispatch Immediately
On Order:
620
Expected 6/26/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,84 € 6,84 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Soldering Flux
RoHS:  
Flux Pens
Liquid, No Clean
Liquid flux water washable 10 ml
By Request
Brand: Chip Quik
Package Type: Pen
Product Type: Soldering Flux
Subcategory: Solder & Equipment
Unit Weight: 31,118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3810909000
CAHTS:
3810900000
USHTS:
3810905000
JPHTS:
381090000
BRHTS:
38109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CQ Liquid Flux Pens

Chip Quik CQ Liquid Flux Pens are water-based, non-flammable liquid flux pens that can be used with leaded and lead-free applications. These pens are offered with either a water-washable liquid flux type (CQ2LF) or a no-clean liquid flux type (CQ4LF). Chip Quik liquid flux pens exhibit excellent wetting and can be easily cleaned with isopropyl alcohol (both models) or water (CQ2LF only).