CQ-ESD-MAT-SILICONE-2 GREY

Chip Quik
910-CQ-ESD-MAT-2GREY
CQ-ESD-MAT-SILICONE-2 GREY

Mfr.:

Description:
Antistatic Control Products ESD Silicone Soldering Mat Large - Black with Grey/Gray Base

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
7
Expected 6/29/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,80 € 37,80 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Antistatic Control Products
RoHS:  
Silicone Mat
Anti-Static, Mat
Black, Gray
45 cm x 30 cm x 8 mm
Rubber
Brand: Chip Quik
Length: 45 cm
Product Type: Anti-Static Control Products
Series: CQ
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 30 cm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electrostatic Discharge (ESD) Silicone Mats

Chip Quik Electrostatic Discharge (ESD) Silicone Mats are constructed with a black center pad that is ESD safe and heat resistant up to +500°C. The black ESD silicone rubber mat comes with two grounding buttons installed and a colored PVC rubber base in a choice of eight color options: gray, blue, green, orange, pink, purple, red, or yellow. The mats feature overall dimensions of 17 11/16" x 11 13/16" (45cm x 30cm) with a thickness of 5/16" (8mm) ±5%, as well as RoHS 3 and REACH compliance. Chip Quik ESD Silicone Mats provide resistance of 1x106Ω to 1x109Ω for both surface to ground and surface to surface.