CQ-ESD-MAT-2.5x50

Chip Quik
910-CQ-ESD-MAT2.5X50
CQ-ESD-MAT-2.5x50

Mfr.:

Description:
Antistatic Control Products 2.5 x 50 foot ESD Mat 2mm/0.079" thick, Light Blue

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2/23/2026
8
Expected 5/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
417,92 € 417,92 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Antistatic Control Products
RoHS:  
ESD Mats
ESD Mat
Blue (Light Blue)
2.5 ft x 50 ft
Brand: Chip Quik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 50 ft
Product Type: Anti-Static Control Products
Series: CQ-ESD
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 2.5 ft
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

CQ-ESD Tabletop Electrostatic Discharge (ESD) Mats

Chip Quik CQ-ESD Tabletop Electrostatic Discharge (ESD) Mats feature 2mm thick ESD mats for anti-static control applications. The mats are available in 1' x 1', 1' x 2', and 2' x 4' sizes with a -0%/+2% tolerance. The CQ-ESD products provide two pre-installed grounding buttons, one pre-installed anti-static wrist strap, and one pre-installed grounding cord. The mats offer a 106Ω to 109Ω surface-to-ground and surface-to-surface resistance range. Chip Quik CQ-ESD Tabletop ESD Mats are RoHS 3 and REACH compliant and ideal for various ESD control applications.