SW16045

Chemtronics
5168-SW16045
SW16045

Mfr.:

Description:
Desoldering Braid / Solder Removal 0.110"/2.8mm-blue

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,30 € 319,80 €
52,37 € 5.341,74 €
504 Quote

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
No Clean
2.8 mm / 0.110 in
Blue
Brand: Chemtronics
Product Type: Solder Removal
Series: No Clean SD
Factory Pack Quantity: 6
Subcategory: Solder & Equipment
Tradename: Soder-Wick
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7413000090
USHTS:
7413001000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CHEMTRONICS