ES1035

Chemtronics
5168-ES1035
ES1035

Mfr.:

Description:
Chemicals FLUX-OFF ROSIN 10oz/283g AERSOL CAN

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Flux Removers
10 oz
Brand: Chemtronics
Contains Lead: No
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Flux Off rosin flux remover
Product Type: Chemicals
Series: ES1035
Factory Pack Quantity: 12
Subcategory: Supplies
Unit Weight: 398,558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

USHTS:
3814005090
JPHTS:
381400000
MXHTS:
3814000100
ECCN:
EAR99