CW8500

Chemtronics
5168-CW8500
CW8500

Mfr.:

Description:
Soldering Flux NO CLEAN TACKY FLUX 3.5g SYRINGE

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,46 € 32,46 €
28,00 € 140,00 €
25,81 € 309,72 €
23,33 € 559,92 €
22,24 € 1.334,40 €
21,09 € 2.277,72 €
19,43 € 9.792,72 €

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Soldering Flux
RoHS:  
Flux Syringes
Tacky, No Clean
Brand: Chemtronics
Product Type: Soldering Flux
Series: Tacky Flux
Factory Pack Quantity: 12
Subcategory: Solder & Equipment
Tradename: CircuitWorks
Unit Weight: 226,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3810100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CircuitWorks® No-Clean Tacky Flux

Chemtronics CircuitWorks® No-Clean Tacky Flux is a Type ROL0 formulation designed for BGA rework requiring high-reliability, stability, and cleanliness. The gel composition holds the BGA component in position even with board movement. Chemtronics CircuitWorks No-Clean Tacky Flux features a lower viscosity for easy application, contains no ionic material, and exhibits excellent wetting ability with a long tack time.