CW3700

Chemtronics
5168-3700
CW3700

Mfr.:

Description:
Chemicals CLEANING PEN

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Dispensers
0.39 oz
Spool
Brand: Chemtronics
Contains Lead: No
Description/Function: Universal cleaning pen
Package Type: Pen
Product Type: Chemicals
Series: CW3700
Factory Pack Quantity: 12
Subcategory: Supplies
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3208200000
JPHTS:
320820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.