C805

Chemtronics
5168-C805
C805

Mfr.:

Description:
Chemicals HAND GUARD LOTION SF 8 FL OZ LIQUID

Datasheet:

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,88 € 14,88 €
13,58 € 162,96 €
12,96 € 311,04 €
12,94 € 776,40 €

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Chemicals
RoHS:  
Lotions
Anti-Static, Hand
236 mL
Brand: Chemtronics
Contains Lead: No
Product Type: Chemicals
Factory Pack Quantity: 12
Subcategory: Supplies
Unit Weight: 297,392 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3814005090
JPHTS:
381400000
MXHTS:
3814000100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.