80-2-10

Chemtronics
5168-80-2-10
80-2-10

Mfr.:

Description:
Desoldering Braid / Solder Removal Soder-Wick Rosin SD 0.060"/1.5mm-Yellow

In Stock: 332

Stock:
332 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,96 € 9,96 €
9,03 € 45,15 €
8,67 € 86,70 €
8,20 € 205,00 €
7,87 € 393,50 €
7,55 € 755,00 €
6,84 € 3.420,00 €

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
Flux, Anti-Static
10 ft
1.5 mm / 0.06 in
Yellow
Brand: Chemtronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solder Removal
Factory Pack Quantity: 25
Subcategory: Solder & Equipment
Unit Weight: 131,544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7413005000
ECCN:
EAR99

FEATURED PRODUCTS
CHEMTRONICS