6713

Chemtronics
5168-6714
6713

Mfr.:

Description:
Dry Wipes 12"X 13" HIGHLY ABSORBANT WIPES

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Dry Wipes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
30.5 mm x 33 cm
Wipe
Brand: Chemtronics
Product: Wipes
Product Type: Wipes
Series: 6713
Factory Pack Quantity: 10
Subcategory: Supplies
Type: Anti-Static Foam over Cotton Swab
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
5603920090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CHEMTRONICS