60-2-5

Chemtronics
5878-60-2-5
60-2-5

Mfr.:

Description:
Desoldering Braid / Solder Removal NO-CLEAN .06" YELL

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,59 € 6,59 €
5,99 € 29,95 €
5,74 € 57,40 €
5,42 € 135,50 €
5,20 € 260,00 €
4,99 € 499,00 €
4,53 € 2.265,00 €

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
No Clean
5 ft
1.5 mm / 0.06 in
Yellow
Brand: Chemtronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solder Removal
Factory Pack Quantity: 25
Subcategory: Solder & Equipment
Unit Weight: 8,785 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8311300000
CNHTS:
7413000000
CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
BRHTS:
83113000
ECCN:
EAR99

FEATURED PRODUCTS
CHEMTRONICS