60-2-10

Chemtronics
532-60-2-10
60-2-10

Mfr.:

Description:
Desoldering Braid / Solder Removal NO CLN SODERWICK YEL

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,08 € 11,08 €
10,06 € 50,30 €
9,65 € 96,50 €
9,12 € 228,00 €
8,74 € 437,00 €
8,39 € 839,00 €
8,22 € 4.110,00 €

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
No Clean
10 ft
1.5 mm / 0.06 in
Yellow
Brand: Chemtronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solder Removal
Factory Pack Quantity: 25
Subcategory: Solder & Equipment
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8311300000
CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
BRHTS:
83113000
ECCN:
EAR99

FEATURED PRODUCTS
CHEMTRONICS