44070ESD

Chemtronics
5168-44070ESD
44070ESD

Mfr.:

Description:
Swabs 44070 swab with 125 PER BAG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,24 € 142,24 €
136,15 € 2.723,00 €
132,92 € 7.975,20 €
100 Quote

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Swabs
RoHS:  
3.2 in
Bag
Heat Sealed
500
ESD Safe
71.1 mm
Polypropylene
2.5 mm
Single Head
Sealed Foam
9.9 mm
Foam
Conical
3.3 mm
Brand: Chemtronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: Swabs
Factory Pack Quantity: 20
Subcategory: Supplies
Unit Weight: 38,164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9603908050
ECCN:
EAR99

FEATURED PRODUCTS
CHEMTRONICS