41050

Chemtronics
5168-41050
41050

Mfr.:

Description:
Swabs 2.75" Polypropylene 500 PER BAG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,33 € 70,33 €
68,14 € 681,40 €
66,18 € 1.654,50 €
66,05 € 3.302,50 €

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Swabs
RoHS:  
0.4 in x 0.14 in
Bag
Heat Sealed
500
Not ESD Safe
60.8 mm
Polypropylene
2.55 mm
Single Head
Sealed Foam
10.2 mm
Polypropylene
Round
3.6 mm
Brand: Chemtronics
Product Type: Swabs
Factory Pack Quantity: 5
Subcategory: Supplies
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9603908050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CHEMTRONICS