40-3-10

Chemtronics
5168-40-3-10
40-3-10

Mfr.:

Description:
Desoldering Braid / Solder Removal Chemtronics

In Stock: 424

Stock:
424 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,70 € 11,70 €
10,61 € 53,05 €
10,18 € 101,80 €
9,63 € 240,75 €
9,18 € 459,00 €
8,85 € 885,00 €
8,73 € 4.365,00 €

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Desoldering Braid / Solder Removal
Solder Braid/Solder Wick
Lead Free, Anti-Static
10 ft
2 mm / 0.08 in
Green
Brand: Chemtronics
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Product Type: Solder Removal
Factory Pack Quantity: 25
Subcategory: Solder & Equipment
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7413000010
USHTS:
7413001000
JPHTS:
741300000
KRHTS:
7413000000
MXHTS:
7413000200
BRHTS:
74130000
ECCN:
EAR99

FEATURED PRODUCTS
CHEMTRONICS