38040ESD

Chemtronics
5168-38040ESD
38040ESD

Mfr.:

Description:
Swabs SEALED POLY 2.5" STATIC

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,60 € 139,60 €
130,58 € 1.305,80 €

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Swabs
Bag
Heat Sealed
500
ESD Safe
57.8 mm
Polypropylene
2.3 mm
Single Head
Sealed Polyester
11.2 mm
Polyester
Cylindrical
3 mm
Brand: Chemtronics
Product Type: Swabs
Factory Pack Quantity: 5
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
5601290090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CHEMTRONICS