2-25L

Chemtronics
5168-2-25L
2-25L

Mfr.:

Description:
Desoldering Braid / Solder Removal .030"/.8MM DSOLDERNG 25FT BRAID GRAY

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,79 € 26,79 €
24,44 € 122,20 €
23,43 € 234,30 €
22,16 € 554,00 €
22,14 € 1.107,00 €

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
25 ft
0.8 mm / 0.03 in
White
Brand: Chemtronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package Type: Spool
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 22,453 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7413000090
CAHTS:
7413000010
USHTS:
7413001000
JPHTS:
741300000
KRHTS:
7413000000
MXHTS:
7413000200
BRHTS:
74130000
ECCN:
EAR99

FEATURED PRODUCTS
CHEMTRONICS