10-500L

Chemtronics
5878-10-500L
10-500L

Mfr.:

Description:
Desoldering Braid / Solder Removal .100 DIAM DESOLDERNG BRAIDED COPPER WIRE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
351,88 € 351,88 €
351,87 € 1.759,35 €

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
Flux, Anti-Static
500 ft
2.54 mm / 0.100 in
Blue
Brand: Chemtronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7413000090
USHTS:
7413001000
ECCN:
EAR99

FEATURED PRODUCTS
CHEMTRONICS