TND07V-101KB00AAA0

Chemi-Con
661-TND07V101KB00AAA
TND07V-101KB00AAA0

Mfr.:

Description:
Varistors 85VDC 100V 1250A AEC-Q200

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,455 € 4,55 €
0,286 € 28,60 €
0,251 € 62,75 €
0,214 € 107,00 €
0,197 € 197,00 €
0,166 € 498,00 €
0,151 € 906,00 €
0,138 € 1.242,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Varistors
RoHS:  
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
8.5 mm
1.25 kA
6 J
700 pF
- 40 C
+ 85 C
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 11.5 mm
Factory Pack Quantity: 3000
Subcategory: Varistors
Tolerance: 10 %
Tradename: TNR
Type: Metal Oxide Varistor
Width: 4.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99

V Series Metal Oxide Varistors

Chemi-Con V Series Metal Oxide Varistors have a higher capability of surge currents and energy. These varistors feature low clamping voltage, high reliability, fast response, and excellent voltage non-linear coefficients. The V series varistors offer symmetrical V-I characteristics (no polarity), excellent temperature characteristics, and stable characteristics against repeated surges. These varistors comply with RoHS 2 and UL standards. The Chemi-Con TNR V series varistors protect electronic instruments from lightning surges and absorption of on-off surges from motors and relays.