TND05V-151KB00AAA0

Chemi-Con
661-TND05V151KB00AAA
TND05V-151KB00AAA0

Mfr.:

Description:
Varistors 125VDC 150V 600A AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,35 € 3,50 €
0,226 € 22,60 €
0,206 € 51,50 €
0,17 € 85,00 €
0,15 € 150,00 €
0,126 € 378,00 €
0,115 € 690,00 €
0,105 € 945,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Varistors
RoHS:  
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7.5 mm
800 A
4.5 J
270 pF
- 40 C
+ 85 C
Bulk
Brand: Chemi-Con
Height: 10 mm
Factory Pack Quantity: 3000
Subcategory: Varistors
Tolerance: 10 %
Tradename: TNR
Type: Metal Oxide Varistor
Width: 4.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V Series Metal Oxide Varistors

Chemi-Con V Series Metal Oxide Varistors have a higher capability of surge currents and energy. These varistors feature low clamping voltage, high reliability, fast response, and excellent voltage non-linear coefficients. The V series varistors offer symmetrical V-I characteristics (no polarity), excellent temperature characteristics, and stable characteristics against repeated surges. These varistors comply with RoHS 2 and UL standards. The Chemi-Con TNR V series varistors protect electronic instruments from lightning surges and absorption of on-off surges from motors and relays.