PXC6.3VC101ME60TP

Not Assigned
PXC6.3VC101ME60TP

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
100 uF
6.3 VDC
SMD/SMT
Aluminum Polymer Capacitors
1000 Hour
20 %
- 55 C
+ 105 C
Can
PXC
Taped
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: NPCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
JPHTS:
853222000
BRHTS:
85322200