MKA50VC4R7ME55TP

Chemi-Con
661-MKA50VC4R7M
MKA50VC4R7ME55TP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50V 4.7uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,477 € 4,77 €
0,326 € 32,60 €
0,276 € 138,00 €
Full Reel (Order in multiples of 1000)
0,234 € 234,00 €
0,223 € 446,00 €
0,208 € 1.040,00 €
0,202 € 2.020,00 €
0,186 € 4.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
4.7 uF
50 VDC
5 mm (0.197 in)
5.2 mm (0.205 in)
Aluminum Electrolytic Capacitors
20 %
- 40 C
+ 105 C
MKA
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Capacitance - nF: 4700 nF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99