LRF322015MKDX

Chemi-Con
661-LRF322015MKDX
LRF322015MKDX

Mfr.:

Description:
Ferrite Cores & Accessories 33.1uH 35.2x17.5x17.3mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
280
Expected 6/25/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,20 € 7,20 €
5,95 € 59,50 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Ferrite Cores & Accessories
RoHS:  
FW
33.1 uH
Nanocrystalline
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 17.5 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Outside Diameter: 35.2 mm
Outside Width: 17.3 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 140
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504901110
CNHTS:
8504909000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FW Series Nanocrystalline Inductors (Coils/Cores)

Chemi-Con FW Nanocrystalline Inductors (Coils/Cores) achieve high performance, a small size, and a lightweight design by using a high-magnetic permeability material. This high-magnetic permeability material reduces the core volume and the number of copper wire turns, which, in turn, reduces the size and weight of applications. The series provides improved impedance in the 150kHz to 1MHz frequency band compared to FL-V series coils. Chemi-Con FW nanocrystalline coils and cores can provide continuous operation 24 hours and maintain inductor characteristics, even in high-temperature environments. Other features include -40°C to +130°C applicable temperature range, AEC-Q200 compliance, and UL 94V-0 Type B (+130°C) flammability and insulation type. The FW series is ideal for switching power supplies, automotive and medical equipment, communication base stations, and more.